CC1020RUZ vs CC2511F16RSPR feature comparison

CC1020RUZ Texas Instruments

Buy Now Datasheet

CC2511F16RSPR Chipcon AS

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC CHIPCON AS
Part Package Code QFN
Package Description 7 X 7 MM, GREEN, PLASTIC, MO-220, QFN-32
Pin Count 32
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
JESD-30 Code S-PQCC-N32
JESD-609 Code e4
Length 7 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 32
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Equivalence Code LCC32,.27SQ,25
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1 mm
Supply Voltage-Nom 3 V
Surface Mount YES
Telecom IC Type RF AND BASEBAND CIRCUIT
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form NO LEAD
Terminal Pitch 0.65 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 7 mm
Base Number Matches 1 2

Compare CC1020RUZ with alternatives