CC1020RUZ vs CC2511F8RSPR feature comparison

CC1020RUZ Texas Instruments

Buy Now Datasheet

CC2511F8RSPR Texas Instruments

Buy Now Datasheet
No No
Yes Yes
Obsolete Obsolete
TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
QFN QFN
7 X 7 MM, GREEN, PLASTIC, MO-220, QFN-32 6 X 6 MM, GREEN, MO-220, QFN-36
32 36
compliant compliant
8542.39.00.01 8542.39.00.01
S-PQCC-N32 S-XQCC-N36
e4 e4
7 mm 6 mm
3 3
1 1
32 36
85 °C 85 °C
-40 °C
PLASTIC/EPOXY UNSPECIFIED
HVQCCN HVQCCN
LCC32,.27SQ,25 LCC36,.25SQ,20
SQUARE SQUARE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
260 260
Not Qualified Not Qualified
1 mm 0.9 mm
3 V 3.3 V
YES YES
RF AND BASEBAND CIRCUIT RF AND BASEBAND CIRCUIT
INDUSTRIAL OTHER
NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
NO LEAD NO LEAD
0.65 mm 0.5 mm
QUAD QUAD
30 30
7 mm 6 mm
1 2
CMOS

Compare CC1020RUZ with alternatives

Compare CC2511F8RSPR with alternatives