CC1020RUZ vs ADF7901BRUZ feature comparison

CC1020RUZ Texas Instruments

Buy Now Datasheet

ADF7901BRUZ Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer TEXAS INSTRUMENTS INC ANALOG DEVICES INC
Part Package Code QFN TSSOP
Package Description 7 X 7 MM, GREEN, PLASTIC, MO-220, QFN-32 TSSOP-24
Pin Count 32 24
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQCC-N32 R-PDSO-G24
JESD-609 Code e4 e3
Length 7 mm 7.8 mm
Moisture Sensitivity Level 3 1
Number of Functions 1 1
Number of Terminals 32 24
Operating Temperature-Max 85 °C 50 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN TSSOP
Package Equivalence Code LCC32,.27SQ,25 TSSOP24,.25
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1.2 mm
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Telecom IC Type RF AND BASEBAND CIRCUIT RF AND BASEBAND CIRCUIT
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD Matte Tin (Sn)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 7 mm 4.4 mm
Base Number Matches 2 5
parentfamilyid 1207640
Manufacturer Package Code RU-24
ECCN Code 5A991.B
kg CO2e/kg 12.04
Average Weight (mg) 90.25
CO2e (mg) 1086.61
Samacsys Description ADF7901BRUZ, RF Transmitter 369.5 → 395.9MHz, FSK, OOK, Dual Band Maximum of 3 V 24-Pin TSSOP
Samacsys Manufacturer Analog Devices
Samacsys Modified On 2023-03-07 16:10:32
Category CO2 Kg 12.04
Compliance Temperature Grade Commercial: +0C to +50C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 46
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.31

Compare CC1020RUZ with alternatives

Compare ADF7901BRUZ with alternatives