CC1-243-GBZZ vs CC1-243-GAQ feature comparison

CC1-243-GBZZ RCD Components Inc

Buy Now Datasheet

CC1-243-GAQ RCD Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Package Description AXIAL LEADED Axial,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.10.00.42 8533.10.00.60
Additional Feature NON-INDUCTIVE NON INDUCTIVE
Construction Tubular Tubular
Lead Diameter 0.9 mm 0.9 mm
Lead Length 25.4 mm
Mounting Feature SURFACE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 5.9 mm 5.9 mm
Package Length 15.5 mm 15.5 mm
Package Style Axial Axial
Packing Method BULK Ammo Pack
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 70 °C 70 °C
Resistance 24000 Ω 24000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount YES NO
Technology CARBON COMPOSITION CARBON COMPOSITION
Terminal Shape WIRE WIRE
Tolerance 2% 2%
Working Voltage 500 V 500 V
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare CC1-243-GBZZ with alternatives

Compare CC1-243-GAQ with alternatives