CC1-243-GBZZ
vs
CC1-243-GA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RCD COMPONENTS INC
RCD COMPONENTS INC
Package Description
AXIAL LEADED
AXIAL LEADED
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.10.00.42
8533.10.00.60
Additional Feature
NON-INDUCTIVE
NON-INDUCTIVE
Construction
Tubular
Tubular
Lead Diameter
0.9 mm
0.9 mm
Lead Length
25.4 mm
Mounting Feature
SURFACE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
5.9 mm
5.9 mm
Package Length
15.5 mm
15.5 mm
Package Style
Axial
Axial
Packing Method
BULK
AMMO PACK
Rated Power Dissipation (P)
1 W
1 W
Rated Temperature
70 °C
70 °C
Resistance
24000 Ω
24000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
YES
NO
Technology
CARBON COMPOSITION
CARBON COMPOSITION
Terminal Shape
WIRE
WIRE
Tolerance
2%
2%
Working Voltage
500 V
500 V
Base Number Matches
1
1
Compare CC1-243-GBZZ with alternatives
Compare CC1-243-GA with alternatives