CC06FA1-25A-TR
vs
TR-0603HV1-25-R
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EATON CORP
|
EATON CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
12 Weeks, 3 Days
|
12 Weeks, 3 Days
|
Samacsys Manufacturer |
Eaton
|
Eaton
|
Blow Characteristic |
FAST
|
FAST
|
Body Breadth |
0.81 mm
|
0.81 mm
|
Body Height |
0.48 mm
|
0.48 mm
|
Body Length or Diameter |
1.6 mm
|
1.6 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
0603
|
0603
|
Joule Integral-Nom |
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
TR, PAPER, 7 INCH
|
TR, PAPER, 7 INCH
|
Rated Breaking Capacity |
50 A
|
50 A
|
Rated Current |
1.25 A
|
1.25 A
|
Rated Voltage(DC) |
63 V
|
63 V
|
Reference Standard |
AEC-Q200; UL
|
UL
|
Surface Mount |
YES
|
YES
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Trip Time or Delay |
60 s
|
|
Base Number Matches |
1
|
1
|
Pre-arcing Time-Min |
|
60000 ms
|
|
|
|
Compare CC06FA1-25A-TR with alternatives
Compare TR-0603HV1-25-R with alternatives