CBT3384D,112
vs
PI5C3384CS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NEXPERIA
PERICOM SEMICONDUCTOR CORP
Part Package Code
SOP
SOIC
Package Description
SOP-24
SOP, SOP24,.4
Pin Count
24
24
Manufacturer Package Code
SOT137-1
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Date Of Intro
2017-02-01
Samacsys Manufacturer
Nexperia
Family
CBT/FST/QS/5C/B
CBT/FST/QS/5C/B
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
JESD-609 Code
e4
e0
Length
15.4 mm
15.4 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
5
10
Number of Functions
2
1
Number of Ports
2
2
Number of Terminals
24
24
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
0.25 ns
Seated Height-Max
2.65 mm
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
5.25 V
Supply Voltage-Min (Vsup)
4.5 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
7.5 mm
Base Number Matches
2
1
ECCN Code
EAR99
Additional Feature
TTL COMPATIBLE BUS SWITCH
Load Capacitance (CL)
50 pF
Package Equivalence Code
SOP24,.4
Qualification Status
Not Qualified
Compare CBT3384D,112 with alternatives
CBT3384D,112 vs 935269076112
CBT3384D,112 vs 935269654118
CBT3384D,112 vs CBTD3384D-T
CBT3384D,112 vs CBT3384D,118
CBT3384D,112 vs 935269089118
CBT3384D,112 vs PI5C3384SE
CBT3384D,112 vs CBT3384D-T
CBT3384D,112 vs CBT3384D
CBT3384D,112 vs CBTD3384D,118
Compare PI5C3384CS with alternatives