PI5C3384CS
vs
CBT3384D,118
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
NXP SEMICONDUCTORS
Part Package Code
SOIC
SOP
Package Description
SOP, SOP24,.4
PLASTIC, SO-24
Pin Count
24
24
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
TTL COMPATIBLE BUS SWITCH
Family
CBT/FST/QS/5C/B
CBT/FST/QS/5C/B
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
JESD-609 Code
e0
e4
Length
15.4 mm
15.4 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
10
10
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
24
24
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP24,.4
SOP24,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
2.65 mm
Supply Voltage-Max (Vsup)
5.25 V
5.5 V
Supply Voltage-Min (Vsup)
4.75 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
7.5 mm
Base Number Matches
1
2
Manufacturer Package Code
SOT137-1
Factory Lead Time
4 Weeks
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
0.25 ns
Time@Peak Reflow Temperature-Max (s)
30
Compare PI5C3384CS with alternatives
Compare CBT3384D,118 with alternatives
CBT3384D,118 vs 935269076112
CBT3384D,118 vs 935269654118
CBT3384D,118 vs CBTD3384D-T
CBT3384D,118 vs 935269089118
CBT3384D,118 vs PI5C3384SE
CBT3384D,118 vs CBT3384D-T
CBT3384D,118 vs CBT3384D
CBT3384D,118 vs CBTD3384D,118
CBT3384D,118 vs IDTQS3384SO8