CBSL30 vs NEM094081B-28 feature comparison

CBSL30 Advanced Semiconductor Inc

Buy Now Datasheet

NEM094081B-28 California Eastern Laboratories (CEL)

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ASI SEMICONDUCTOR INC CALIFORNIA EASTERN LABORATORIES
Package Description FLANGE MOUNT, R-CDFM-F6 FLANGE MOUNT, R-CDFM-F6
Pin Count 6
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 7.5 A 6 A
Collector-Base Capacitance-Max 50 pF 80 pF
Collector-Emitter Voltage-Max 25 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15 20
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-CDFM-F6 R-CDFM-F6
Number of Elements 1 1
Number of Terminals 6 6
Operating Temperature-Max 200 °C 200 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 58 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
HTS Code 8541.29.00.75
Case Connection ISOLATED
Power Dissipation Ambient-Max 110 W

Compare CBSL30 with alternatives

Compare NEM094081B-28 with alternatives