NEM094081B-28 vs MRF5175 feature comparison

NEM094081B-28 California Eastern Laboratories (CEL)

Buy Now Datasheet

MRF5175 Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CALIFORNIA EASTERN LABORATORIES MOTOROLA INC
Package Description FLANGE MOUNT, R-CDFM-F6 POST/STUD MOUNT, O-CRPM-F4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75
Case Connection ISOLATED
Collector Current-Max (IC) 6 A 1 A
Collector-Base Capacitance-Max 80 pF 15 pF
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 10
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-CDFM-F6 O-CRPM-F4
Number of Elements 1 1
Number of Terminals 6 4
Operating Temperature-Max 200 °C 200 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT POST/STUD MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 110 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Form FLAT FLAT
Terminal Position DUAL RADIAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 1 4
Collector-Emitter Voltage-Max 33 V
Power Dissipation-Max (Abs) 12 W
Power Gain-Min (Gp) 11 dB

Compare NEM094081B-28 with alternatives

Compare MRF5175 with alternatives