CBSL30 vs 2N3632 feature comparison

CBSL30 Advanced Semiconductor Inc

Buy Now Datasheet

2N3632 Solitron Devices Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ASI SEMICONDUCTOR INC SOLITRON DEVICES INC
Package Description FLANGE MOUNT, R-CDFM-F6 TO-60, 3 PIN
Pin Count 6 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 7.5 A 3 A
Collector-Base Capacitance-Max 50 pF
Collector-Emitter Voltage-Max 25 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15 5
Highest Frequency Band ULTRA HIGH FREQUENCY BAND VERY HIGH FREQUENCY BAND
JESD-30 Code R-CDFM-F6 O-MUPM-P3
Number of Elements 1 1
Number of Terminals 6 3
Operating Temperature-Max 200 °C 200 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT POST/STUD MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 58 W 23 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Form FLAT PIN/PEG
Terminal Position DUAL UPPER
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
Part Package Code TO-60
Category CO2 Kg 8.4
JEDEC-95 Code TO-60
Transition Frequency-Nom (fT) 250 MHz

Compare CBSL30 with alternatives

Compare 2N3632 with alternatives