CBR35-010 vs GBPC3501 feature comparison

CBR35-010 Central Semiconductor Corp

Buy Now Datasheet

GBPC3501 Bytesonic Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP BYTESONIC ELECTRONICS CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Configuration BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V
JESD-30 Code S-PUFM-D4
JESD-609 Code e0
Non-rep Pk Forward Current-Max 400 A
Number of Elements 4
Number of Phases 1
Number of Terminals 4
Operating Temperature-Max 175 °C
Output Current-Max 35 A
Package Body Material PLASTIC/EPOXY
Package Shape SQUARE
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 100 V
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form SOLDER LUG
Terminal Position UPPER
Base Number Matches 1 26

Compare CBR35-010 with alternatives