CBM160808U110T vs CBM160808U110 feature comparison

CBM160808U110T Fenghua (HK) Electronics Ltd

Buy Now Datasheet

CBM160808U110 Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY FENGHUA ADVANCED TECHNOLOGY
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case Code 0603
Construction Chip Bead
DC Resistance-Max 0.01 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.8 mm
Length 1.6 mm
Number of Functions 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Impedance 11 OHM Ω
Packing Method TR
Rated Current 6 A
Width 0.8 mm
Base Number Matches 1 1

Compare CBM160808U110T with alternatives

Compare CBM160808U110 with alternatives