CBM04YTAN751 vs MLB20-601-RC feature comparison

CBM04YTAN751 Viking Tech Corp

Buy Now Datasheet

MLB20-601-RC Allied Components International

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer VIKING TECH CORP ALLIED COMPONENTS INTERNATIONAL
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.3 Ω 0.3 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 1.1 mm 1.1 mm
JESD-609 Code e3
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 750 OHM Ω 600 OHM Ω
Packing Method TR, 7 INCH TAPE AND REEL
Rated Current 0.35 A 0.4 A
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Rohs Code Yes

Compare CBM04YTAN751 with alternatives

Compare MLB20-601-RC with alternatives