Part Details for CBM04YTAN751 by Viking Tech Corp
Overview of CBM04YTAN751 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CBM04YTAN751
CBM04YTAN751 CAD Models
CBM04YTAN751 Part Data Attributes
|
CBM04YTAN751
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CBM04YTAN751
Viking Tech Corp
Ferrite Chip,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 750 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.35 A | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |
Alternate Parts for CBM04YTAN751
This table gives cross-reference parts and alternative options found for CBM04YTAN751. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBM04YTAN751, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FBM-11-321611-900T | King Core Electronics Inc | Check for Price | Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 1206, 2 PIN | CBM04YTAN751 vs FBM-11-321611-900T |
ABBK00321611601Y00 | Chilisin Electronics Corp | Check for Price | Ferrite Chip, | CBM04YTAN751 vs ABBK00321611601Y00 |
NCB1206GK601TR040QYF | NIC Components Corp | Check for Price | Ferrite Chip | CBM04YTAN751 vs NCB1206GK601TR040QYF |
SIM1204Y801CBAN | MERITEK Electronics Corporation | Check for Price | Ferrite Chip, | CBM04YTAN751 vs SIM1204Y801CBAN |
CZB2BGTTE520M | KOA Speer Electronics Inc | Check for Price | Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 1206, 2 PIN | CBM04YTAN751 vs CZB2BGTTE520M |
CZB2BSTTE221P | KOA Speer Electronics Inc | Check for Price | Ferrite Chip, 1 Function(s), 0.4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | CBM04YTAN751 vs CZB2BSTTE221P |
BBBK00321611601Y00 | Chilisin Electronics Corp | Check for Price | Ferrite Chip, | CBM04YTAN751 vs BBBK00321611601Y00 |
GMLB-321611-0600Y-BK | Pulse Maglayers | Check for Price | Ferrite Chip, | CBM04YTAN751 vs GMLB-321611-0600Y-BK |
CZB2BGTTE520P | KOA Speer Electronics Inc | Check for Price | Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 1206, 2 PIN | CBM04YTAN751 vs CZB2BGTTE520P |
FB04YTYN601 | SEI Stackpole Electronics Inc | Check for Price | Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 1204, 2 PIN | CBM04YTAN751 vs FB04YTYN601 |