CBM03YTAN310 vs ILBB0603ER400V feature comparison

CBM03YTAN310 Viking Tech Corp

Buy Now Datasheet

ILBB0603ER400V Vishay Dale

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer VIKING TECH CORP VISHAY DALE
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.1 Ω 0.1 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
JESD-609 Code e3 e3
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 31 OHM Ω 40 OHM Ω
Packing Method TR, 7 INCH TAPE AND REEL
Rated Current 0.4 A 0.4 A
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Width 0.8 mm 0.8 mm
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Package Description 0603
Additional Feature NICKEL BARRIER PLATING VIRTUALLY ELIMINATES SILVER MIGRATION
Approvals IEC
Case Code 0603
Construction Multilayer Chip
Frequency-Max 100 MHz
Frequency-Min 100 MHz

Compare CBM03YTAN310 with alternatives

Compare ILBB0603ER400V with alternatives