CBM03YTAN310 vs CB03YTYN500 feature comparison

CBM03YTAN310 Viking Tech Corp

Buy Now Datasheet

CB03YTYN500 Viking Tech Corp

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer VIKING TECH CORP VIKING TECH CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.1 Ω 0.1 Ω
Filter Type FERRITE CHIP FERRITE BEAD
Height 0.8 mm 0.8 mm
JESD-609 Code e3
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 31 OHM Ω 50 OHM Ω
Packing Method TR, 7 INCH TR, 7 INCH
Rated Current 0.4 A 0.4 A
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Width 0.8 mm 0.8 mm
Base Number Matches 1 1

Compare CBM03YTAN310 with alternatives

Compare CB03YTYN500 with alternatives