CBM03YTAN151 vs BMB0603A-121ETLF feature comparison

CBM03YTAN151 Viking Tech Corp

Buy Now Datasheet

BMB0603A-121ETLF TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VIKING TECH CORP TT ELECTRONICS PLC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.15 Ω 0.15 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
JESD-609 Code e3 e3
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Impedance 150 OHM Ω 120 OHM Ω
Packing Method TR, 7 INCH TAPE AND REEL
Rated Current 0.4 A 0.4 A
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn)
Width 0.8 mm 0.8 mm
Base Number Matches 1 2
Rohs Code Yes

Compare CBM03YTAN151 with alternatives

Compare BMB0603A-121ETLF with alternatives