BMB0603A-121ETLF vs BBBK00160808800Y00 feature comparison

BMB0603A-121ETLF TT Electronics Resistors

Buy Now Datasheet

BBBK00160808800Y00 Chilisin Electronics Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TT ELECTRONICS PLC CHILISIN ELECTRONICS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.15 Ω 0.15 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
JESD-609 Code e3
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Impedance 120 OHM Ω 80 OHM Ω
Packing Method TAPE AND REEL TR, PAPER, 7 INCH
Rated Current 0.4 A 0.4 A
Terminal Finish Matte Tin (Sn)
Width 0.8 mm 0.8 mm
Base Number Matches 2 4
Number of Terminals 2

Compare BMB0603A-121ETLF with alternatives

Compare BBBK00160808800Y00 with alternatives