CBM03YTAG221 vs CB05YTYH331 feature comparison

CBM03YTAG221 Viking Tech Corp

Buy Now Datasheet

CB05YTYH331 Viking Tech Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VIKING TECH CORP VIKING TECH CORP
Package Description EIA STD PACKAGE SIZE 0603 EIA-0805, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.08 Ω 0.08 Ω
Filter Type FERRITE CHIP FERRITE BEAD
Height 0.8 mm 0.9 mm
JESD-609 Code e3
Length 1.6 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 220 OHM Ω 330 OHM Ω
Packing Method TR, 7 INCH TR, 7 INCH
Rated Current 2 A 2 A
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Width 0.8 mm 1.25 mm
Base Number Matches 2 1
Number of Terminals 2

Compare CBM03YTAG221 with alternatives

Compare CB05YTYH331 with alternatives