Part Details for CBM03YTAG221 by Viking Tech Corp
Overview of CBM03YTAG221 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CBM03YTAG221
CBM03YTAG221 CAD Models
CBM03YTAG221 Part Data Attributes
|
CBM03YTAG221
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CBM03YTAG221
Viking Tech Corp
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | EIA STD PACKAGE SIZE 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.08 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 220 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 2 A | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |
Alternate Parts for CBM03YTAG221
This table gives cross-reference parts and alternative options found for CBM03YTAG221. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBM03YTAG221, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FBC0603-201P | VENKEL LTD | Check for Price | Ferrite Chip, | CBM03YTAG221 vs FBC0603-201P |
CBM03YTAG181 | Viking Tech Corp | Check for Price | Ferrite Chip, | CBM03YTAG221 vs CBM03YTAG181 |
BBHV00160808331Y00 | Chilisin Electronics Corp | Check for Price | Ferrite Chip, | CBM03YTAG221 vs BBHV00160808331Y00 |
HPB160808T-221Y-N | Chilisin Electronics Corp | Check for Price | Ferrite Chip | CBM03YTAG221 vs HPB160808T-221Y-N |
BBHV00160808221Y00 | Pulse Maglayers | Check for Price | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | CBM03YTAG221 vs BBHV00160808221Y00 |
FBC0603-181P | VENKEL LTD | Check for Price | Ferrite Chip, | CBM03YTAG221 vs FBC0603-181P |
VPB160808T-331Y-N | Chilisin Electronics Corp | Check for Price | Ferrite Chip, 1 Function(s), 2A, EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | CBM03YTAG221 vs VPB160808T-331Y-N |
VPB160808T-301Y-AU | Chilisin Electronics Corp | Check for Price | Ferrite Chip, | CBM03YTAG221 vs VPB160808T-301Y-AU |
VPB160808T-301Y-N | Chilisin Electronics Corp | Check for Price | Ferrite Chip, 1 Function(s), 2A, EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | CBM03YTAG221 vs VPB160808T-301Y-N |