CBD24W7M20GV3S vs CBD24W7M65S0V5Z feature comparison

CBD24W7M20GV3S Amphenol Positronic

Buy Now Datasheet

CBD24W7M65S0V5Z Amphenol Positronic

Buy Now Datasheet
No No
Active Active
POSITRONIC INDUSTRIES INC POSITRONIC INDUSTRIES INC
unknown unknown
0.605 inch 0.605 inch
0.259 inch 0.289 inch
2.635 inch 2.635 inch
D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
S17P7 S17P7
MALE MALE
RECTANGULAR RECTANGULAR
8 mΩ 8 mΩ
RND PIN-SKT RND PIN-SKT
1414VAC V 1414VAC V
NO NO
NO NO
5000000000 Ω 5000000000 Ω
BLUE BLUE
GLASS FILLED POLYESTER GLASS FILLED POLYESTER
0.109 inch 0.109 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
YES YES
HOLE .120 #4-40
LOCKING THREADED
CABLE BOARD
ONE ONE
1 1
125 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
80 A 80 A
7.5 A 7.5 A
UL UL
STAINLESS STEEL STEEL
5/D 5/D
SOLDER SOLDER
24 24
94V-0 94V-0
1 1
SPLIT BOARD LOCK
STRAIGHT
1
RECTANGULAR
2.54 mm
TIN
0.17 inch
2.77 mm

Compare CBD24W7M20GV3S with alternatives

Compare CBD24W7M65S0V5Z with alternatives