CBD24W7M20GV3S vs CBD24W7M3S0TS/AA feature comparison

CBD24W7M20GV3S Amphenol Positronic

Buy Now Datasheet

CBD24W7M3S0TS/AA Amphenol Positronic

Buy Now Datasheet
No Yes
Active Active
POSITRONIC INDUSTRIES INC POSITRONIC INDUSTRIES INC
unknown unknown
0.605 inch 0.605 inch
0.259 inch 0.289 inch
2.635 inch 2.635 inch
D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
S17P7 S17P7
MALE MALE
RECTANGULAR RECTANGULAR
8 mΩ 8 mΩ
RND PIN-SKT RND PIN-SKT
1414VAC V 1414VAC V
NO NO
NO NO
5000000000 Ω 5000000000 Ω
BLUE BLUE
GLASS FILLED POLYESTER GLASS FILLED POLYESTER
0.109 inch 0.109 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
YES YES
HOLE .120 #4-40
LOCKING THREADED
CABLE BOARD
ONE ONE
1 1
125 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
80 A 80 A
7.5 A 7.5 A
UL UL
STAINLESS STEEL STAINLESS STEEL
5/D 5/D
SOLDER SOLDER
24 24
94V-0 94V-0
1 1
SPLIT BOARD LOCK
STRAIGHT
1
MIXED
2.54 mm
0.17 inch
2.77 mm

Compare CBD24W7M20GV3S with alternatives

Compare CBD24W7M3S0TS/AA with alternatives