CBD21W1M20ANV3S vs CBD21W1M37S60TS/AA feature comparison

CBD21W1M20ANV3S Amphenol Positronic

Buy Now Datasheet

CBD21W1M37S60TS/AA Amphenol Positronic

Buy Now Datasheet
No Yes
Active Active
POSITRONIC INDUSTRIES INC POSITRONIC INDUSTRIES INC
unknown unknown
0.494 inch 0.494 inch
0.259 inch 0.289 inch
2.088 inch 2.088 inch
D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
S20P1 S20P1
MALE MALE
STAGGERED STAGGERED
8 mΩ 8 mΩ
RND PIN-SKT RND PIN-SKT
1414VAC V 1414VAC V
NO NO
NO NO
5000000000 Ω 5000000000 Ω
BLUE BLUE
GLASS FILLED POLYESTER GLASS FILLED POLYESTER
0.109 inch 0.109 inch
0.12 inch 0.12 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
YES YES
HOLE .120 #4-40
LOCKING THREADED
CABLE BOARD
ONE ONE
2 2
125 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
80 A 70 A
7.5 A 7.5 A
UL UL
STAINLESS STEEL STAINLESS STEEL
3/B 3/B
SOLDER SOLDER
21 21
94V-0 94V-0
1 1
SPLIT BOARD LOCK
STRAIGHT
2
STAGGERED
2.84 mm
0.17 inch
2.77 mm

Compare CBD21W1M20ANV3S with alternatives

Compare CBD21W1M37S60TS/AA with alternatives