Part Details for CBD21W1M20ANV3S by Amphenol Positronic
Overview of CBD21W1M20ANV3S by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBD21W1M20ANV3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-CBD21W1M20ANV3S
|
Mouser Electronics | D-Sub Mixed Contact Connectors | 0 |
|
$235.6400 / $244.4100 | Order Now |
DISTI #
POSCBD21W1M20ANV3S
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSCBD21W1M20ANV3S
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for CBD21W1M20ANV3S
CBD21W1M20ANV3S CAD Models
CBD21W1M20ANV3S Part Data Attributes
|
CBD21W1M20ANV3S
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBD21W1M20ANV3S
Amphenol Positronic
D Subminiature Connector, 21 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .120,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.494 inch | |
Body Depth | 0.259 inch | |
Body Length | 2.088 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S20P1 | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.12 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .120 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Power) | 80 A | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CBD21W1M20ANV3S
This table gives cross-reference parts and alternative options found for CBD21W1M20ANV3S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBD21W1M20ANV3S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CBD21W1M20HE3S/AA | Amphenol Positronic | Check for Price | D Subminiature Connector, 21 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .120, | CBD21W1M20ANV3S vs CBD21W1M20HE3S/AA |
CBD21W1M20HV5S/AA | Amphenol Positronic | Check for Price | D Subminiature Connector, 21 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .120, | CBD21W1M20ANV3S vs CBD21W1M20HV5S/AA |
CBD21W1M6500ES/AA | Amphenol Positronic | Check for Price | D Subminiature Connector, 21 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .120, | CBD21W1M20ANV3S vs CBD21W1M6500ES/AA |
CBD21W1M6500T2S | Amphenol Positronic | Check for Price | D Subminiature Connector, 21 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .120, | CBD21W1M20ANV3S vs CBD21W1M6500T2S |
CBD21W1M20HES | Amphenol Positronic | Check for Price | D Subminiature Connector, 21 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .120, | CBD21W1M20ANV3S vs CBD21W1M20HES |
CBD21W1M3500E2S/AA | Amphenol Positronic | Check for Price | D Subminiature Connector, 21 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .120, | CBD21W1M20ANV3S vs CBD21W1M3500E2S/AA |
CBD21W1M6500V3S | Amphenol Positronic | Check for Price | D Subminiature Connector, 21 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .120, | CBD21W1M20ANV3S vs CBD21W1M6500V3S |
CBD21W1M3500ES/AA | Amphenol Positronic | Check for Price | D Subminiature Connector, 21 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .120, | CBD21W1M20ANV3S vs CBD21W1M3500ES/AA |
CBD21W1M20GVLS/AA | Amphenol Positronic | Check for Price | D Subminiature Connector, 21 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .120, | CBD21W1M20ANV3S vs CBD21W1M20GVLS/AA |
CBD21W1M20HE3S | Amphenol Positronic | Check for Price | D Subminiature Connector, 21 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .120, | CBD21W1M20ANV3S vs CBD21W1M20HE3S |