CBCX69TR
vs
CBCX69-16BK
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
CENTRAL SEMICONDUCTOR CORP
Package Description
PLASTIC PACKAGE-3
PLASTIC PACKAGE-3
Pin Count
3
3
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
1 A
1 A
Collector-Emitter Voltage-Max
20 V
20 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
85
100
JESD-30 Code
R-PSSO-F3
R-PSSO-F3
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
1.2 W
1.2 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
FLAT
FLAT
Terminal Position
SINGLE
SINGLE
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
65 MHz
65 MHz
VCEsat-Max
0.5 V
Base Number Matches
1
1
Compare CBCX69TR with alternatives
Compare CBCX69-16BK with alternatives