CBCX69-16BK vs CBCX69-16 feature comparison

CBCX69-16BK Central Semiconductor Corp

Buy Now Datasheet

CBCX69-16 Central Semiconductor Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP CENTRAL SEMICONDUCTOR CORP
Package Description PLASTIC PACKAGE-3 PLASTIC PACKAGE-3
Pin Count 3 3
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 20 V 20 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 100
JESD-30 Code R-PSSO-F3 R-PSSO-F3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 1.2 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form FLAT FLAT
Terminal Position SINGLE SINGLE
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 65 MHz 65 MHz
Base Number Matches 1 1
Pbfree Code No

Compare CBCX69-16BK with alternatives

Compare CBCX69-16 with alternatives