CBC25W3M12-X vs DCM-25C3P-1A5N-A191-K87-146 feature comparison

CBC25W3M12-X Amphenol Positronic

Buy Now Datasheet

DCM-25C3P-1A5N-A191-K87-146 ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC ITT CANNON
Reach Compliance Code unknown compliant
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD FLASH AND GOLD (50) OVER NICKEL/GOLD FLASH OVER NICKEL
Contact Finish Termination GOLD FLASH AND GOLD (50) OVER NICKEL/GOLD FLASH OVER NICKEL
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYESTER POLYETHYLENE
JESD-609 Code e4
MIL Conformance NO NO
Mixed Contacts YES YES
Mounting Type CABLE BOARD
Shell Finish TIN TIN
Shell Material STEEL STEEL
Shell Size 4/C 4/C
Termination Type CRIMP SOLDER
Total Number of Contacts 25 25
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Additional Feature EMI/RFI SHIELDED, PANEL MOUNT
Option GENERAL PURPOSE

Compare CBC25W3M12-X with alternatives

Compare DCM-25C3P-1A5N-A191-K87-146 with alternatives