DCM-25C3P-1A5N-A191-K87-146 vs DDM-25W3PE feature comparison

DCM-25C3P-1A5N-A191-K87-146 ITT Interconnect Solutions

Buy Now Datasheet

DDM-25W3PE Cinch Connectivity Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code compliant compliant
Additional Feature EMI/RFI SHIELDED, PANEL MOUNT
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE GLASS FILLED DIALLYL PHTHALATE
MIL Conformance NO NO
Mixed Contacts YES YES
Mounting Type BOARD BOARD
Option GENERAL PURPOSE
Shell Finish TIN ZINC
Shell Material STEEL STEEL
Shell Size 4/C 4/C
Termination Type SOLDER SOLDER
Total Number of Contacts 25 25
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Body/Shell Style PLUG
Contact Finish Mating GOLD (30)
Contact Finish Termination GOLD (30)
Contact Material BRASS
JESD-609 Code e4
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare DCM-25C3P-1A5N-A191-K87-146 with alternatives

Compare DDM-25W3PE with alternatives