CBC17W2F12-S
vs
L77TWB17W2SESVRM6
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
POSITRONIC INDUSTRIES INC
AMPHENOL CORP
Reach Compliance Code
unknown
unknown
Category CO2 Kg
4
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.10
Qualifications
UL
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD FLASH AND GOLD (50) OVER NICKEL/GOLD FLASH OVER NICKEL
GOLD (16) OVER NICKEL (79)
Contact Finish Termination
GOLD FLASH AND GOLD (50) OVER NICKEL/GOLD FLASH OVER NICKEL
Tin (Sn)
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
GLASS FILLED POLYESTER
POLYETHYLENE
JESD-609 Code
e4
e3
MIL Conformance
NO
YES
Mixed Contacts
YES
YES
Mounting Type
CABLE
PANEL
Shell Material
STEEL
STEEL
Shell Size
3/B
3/B
Termination Type
CRIMP
SOLDER
Total Number of Contacts
17
17
UL Flammability Code
94V-0
Base Number Matches
1
1
Rohs Code
Yes
Package Description
ROHS COMPLIANT
Additional Feature
STANDARD: MIL C24308, SHIELDED
Body/Shell Style
SOCKET
Contact Material
BRONZE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Option
GENERAL PURPOSE
Shell Finish
TIN
Compare CBC17W2F12-S with alternatives
Compare L77TWB17W2SESVRM6 with alternatives