CB2WSJ100RD05 vs CFR2WSJR-FT100R feature comparison

CB2WSJ100RD05 Ever Ohms Technology Co Ltd

Buy Now Datasheet

CFR2WSJR-FT100R YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer EVER OHMS TECHNOLOGY CO LTD YAGEO CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Construction Cylindrical Tubular
Lead Diameter 0.76 mm 0.8 mm
Lead Length 30 mm
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 4.5 mm 4.5 mm
Package Length 11.5 mm 11.5 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method Bulk TR, 12 INCH
Rated Power Dissipation (P) 2 W 2 W
Resistance 100 Ω 100 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series CB
Technology CARBON FILM CARBON FILM
Temperature Coefficient 350 ppm/°C 350 ppm/°C
Tolerance 5% 5%
Working Voltage 500 V 500 V
Base Number Matches 1 1
Rohs Code Yes
HTS Code 8533.10.00.65
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Rated Temperature 70 °C
Reference Standard AEC-Q200
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Shape WIRE

Compare CB2WSJ100RD05 with alternatives

Compare CFR2WSJR-FT100R with alternatives