Part Details for CB2WSJ100RD05 by Ever Ohms Technology Co Ltd
Overview of CB2WSJ100RD05 by Ever Ohms Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CB2WSJ100RD05
CB2WSJ100RD05 CAD Models
CB2WSJ100RD05 Part Data Attributes
|
CB2WSJ100RD05
Ever Ohms Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CB2WSJ100RD05
Ever Ohms Technology Co Ltd
Fixed Resistor, Carbon Film, 2W, 100ohm, 500V, 5% +/-Tol, -350,350ppm/Cel,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EVER OHMS TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.76 mm | |
Lead Length | 30 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CB | |
Technology | CARBON FILM | |
Temperature Coefficient | 350 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for CB2WSJ100RD05
This table gives cross-reference parts and alternative options found for CB2WSJ100RD05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB2WSJ100RD05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFN2WSJBJFKK100R | Fixed Resistor, Carbon Film, 2W, 100ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CB2WSJ100RD05 vs CFN2WSJBJFKK100R |
FCR2WSJBJFFK100R | Fixed Resistor, Carbon Film, 2W, 100ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CB2WSJ100RD05 vs FCR2WSJBJFFK100R |
CFN2WSJBJ73-100R | Fixed Resistor, Carbon Film, 2W, 100ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CB2WSJ100RD05 vs CFN2WSJBJ73-100R |
CFR2WSJR-73-100R | Fixed Resistor, Carbon Film, 2W, 100ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CB2WSJ100RD05 vs CFR2WSJR-73-100R |
CFR2WSJRJ52-100R | Fixed Resistor, Carbon Film, 2W, 100ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CB2WSJ100RD05 vs CFR2WSJRJ52-100R |
CFR2WSJR-52-100R | Fixed Resistor, Carbon Film, 2W, 100ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CB2WSJ100RD05 vs CFR2WSJR-52-100R |
CFN2WSJRJ73-100R | Fixed Resistor, Carbon Film, 2W, 100ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CB2WSJ100RD05 vs CFN2WSJRJ73-100R |
CFR2WSJR-FT100R | Fixed Resistor, Carbon Film, 2W, 100ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CB2WSJ100RD05 vs CFR2WSJR-FT100R |
CFN2WSJBJ52-100R | Fixed Resistor, Carbon Film, 2W, 100ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CB2WSJ100RD05 vs CFN2WSJBJ52-100R |
FCR2WSJBJM100R | Fixed Resistor, Carbon Film, 2W, 100ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CB2WSJ100RD05 vs FCR2WSJBJM100R |