CB1608UA121 vs BBUP00160808181Y00 feature comparison

CB1608UA121 Samwha Electronics

Buy Now Datasheet

BBUP00160808181Y00 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer SAMWHA CAPACITOR GROUP YAGEO CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance-Max 0.05 Ω
Filter Type FERRITE BEAD FERRITE CHIP
Height 0.8 mm
Length 1.6 mm
Mounting Type SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 120 OHM Ω
Packing Method TR, EMBOSSED
Rated Current 2 A
Width 0.8 mm
Base Number Matches 1 4

Compare CB1608UA121 with alternatives