CB1608UA121 vs BLM18EG181SH1D feature comparison

CB1608UA121 Samwha Electronics

Buy Now Datasheet

BLM18EG181SH1D Murata Manufacturing Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMWHA CAPACITOR GROUP MURATA MANUFACTURING CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.05 Ω 0.05 Ω
Filter Type FERRITE BEAD FERRITE CHIP
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 120 OHM Ω 180 OHM Ω
Packing Method TR, EMBOSSED TAPE
Rated Current 2 A 1 A
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Pbfree Code Yes
Package Description EIA STD PACKAGE SIZE 0603, 2 PIN
Factory Lead Time 12 Weeks
Additional Feature AEC-Q200
Case Code 0603
Construction Chip Bead
Frequency-Max 1000 MHz
Frequency-Min 100 MHz
JESD-609 Code e3
Screening Level AEC-Q200
Terminal Finish TIN

Compare CB1608UA121 with alternatives

Compare BLM18EG181SH1D with alternatives