CB12YTYH900 vs FBC1812-800E feature comparison

CB12YTYH900 Viking Tech Corp

Buy Now Datasheet

FBC1812-800E VENKEL LTD

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer VIKING TECH CORP VENKEL LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.03 Ω 0.03 Ω
Filter Type FERRITE BEAD FERRITE CHIP
Height 1.5 mm 1.5 mm
Length 4.5 mm 4.5 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 90 OHM Ω 80 OHM Ω
Packing Method TR, 7 INCH TR, EMBOSSED
Rated Current 4 A 4 A
Width 3.2 mm 3.2 mm
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3
Terminal Finish MATTE TIN OVER NICKEL

Compare CB12YTYH900 with alternatives

Compare FBC1812-800E with alternatives