CB08YTYH191
vs
CBM201209Y501T
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VIKING TECH CORP
|
FENGHUA ADVANCED TECHNOLOGY
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
DC Resistance-Max |
0.1 Ω
|
0.1 Ω
|
Filter Type |
FERRITE BEAD
|
FERRITE CHIP
|
Height |
1.6 mm
|
0.9 mm
|
Length |
4.5 mm
|
2 mm
|
Mounting Type |
SURFACE MOUNT
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Output Impedance |
190 OHM Ω
|
500 OHM Ω
|
Packing Method |
TR, 7 INCH
|
TR
|
Rated Current |
2 A
|
2 A
|
Width |
1.6 mm
|
1.2 mm
|
Base Number Matches |
1
|
1
|
Case Code |
|
0805
|
Construction |
|
Chip Bead
|
Frequency-Max |
|
100 MHz
|
Frequency-Min |
|
100 MHz
|
|
|
|
Compare CB08YTYH191 with alternatives
Compare CBM201209Y501T with alternatives