CBM201209Y501T
vs
BBPY00201209471Y00
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
FENGHUA ADVANCED TECHNOLOGY
|
YAGEO CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
Case Code |
0805
|
|
Construction |
Chip Bead
|
|
DC Resistance-Max |
0.1 Ω
|
0.1 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Frequency-Max |
100 MHz
|
|
Frequency-Min |
100 MHz
|
|
Height |
0.9 mm
|
0.9 mm
|
Length |
2 mm
|
2 mm
|
Number of Functions |
1
|
2
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Output Impedance |
500 OHM Ω
|
470 OHM Ω
|
Packing Method |
TR
|
TR, PAPER, 7 INCH
|
Rated Current |
2 A
|
2 A
|
Width |
1.2 mm
|
1.25 mm
|
Base Number Matches |
1
|
4
|
Rohs Code |
|
Yes
|
Package Description |
|
EIA STD PACKAGE SIZE 0805, 2 PIN
|
Mounting Type |
|
SURFACE MOUNT
|
Number of Terminals |
|
2
|
|
|
|
Compare CBM201209Y501T with alternatives