CB05YTYN110 vs FB201209T-110Y-S feature comparison

CB05YTYN110 Viking Tech Corp

Buy Now Datasheet

FB201209T-110Y-S Cal-Chip Electronics

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer VIKING TECH CORP CAL-CHIP ELECTRONICS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.1 Ω 0.1 Ω
Filter Type FERRITE BEAD FERRITE CHIP
Height 0.9 mm 0.9 mm
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 11 OHM Ω 11 OHM Ω
Packing Method TR, 7 INCH TAPE AND REEL
Rated Current 0.6 A 0.6 A
Width 1.25 mm 1.25 mm
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Package Description SURFACE MOUNT PACKAGE-2
Case Code 0805
Construction Chip Bead
Frequency-Max 100 MHz
Frequency-Min 100 MHz

Compare CB05YTYN110 with alternatives

Compare FB201209T-110Y-S with alternatives