CB05YTYN110 vs CB05YTQN110 feature comparison

CB05YTYN110 Viking Tech Corp

Buy Now Datasheet

CB05YTQN110 SEI Stackpole Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VIKING TECH CORP STACKPOLE ELECTRONICS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8533.21.00.80
DC Resistance-Max 0.1 Ω 0.1 Ω
Filter Type FERRITE BEAD FERRITE CHIP
Height 0.9 mm 0.9 mm
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 11 OHM Ω 11 OHM Ω
Packing Method TR, 7 INCH TAPE AND REEL
Rated Current 0.6 A 0.7 A
Width 1.25 mm 1.25 mm
Base Number Matches 2 2

Compare CB05YTYN110 with alternatives

Compare CB05YTQN110 with alternatives