CB05YTQN202 vs BBBK00201209222Y00 feature comparison

CB05YTQN202 Viking Tech Corp

Buy Now Datasheet

BBBK00201209222Y00 Pulse Maglayers

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer VIKING TECH CORP MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance-Max 0.7 Ω 0.7 Ω
Filter Type FERRITE BEAD FERRITE CHIP
Height 0.9 mm 0.9 mm
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 2000 OHM Ω 2200 OHM Ω
Packing Method TR, 7 INCH TR, PAPER, 7 INCH
Rated Current 0.2 A 0.2 A
Width 1.25 mm 1.2 mm
Base Number Matches 1 4
Package Description EIA STD PACKAGE SIZE 0805, SMD, 2 PIN

Compare CB05YTQN202 with alternatives

Compare BBBK00201209222Y00 with alternatives