CB03YTYN400 vs SBJ160808T-600Y-N feature comparison

CB03YTYN400 SEI Stackpole Electronics Inc

Buy Now Datasheet

SBJ160808T-600Y-N Chilisin Electronics Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer STACKPOLE ELECTRONICS INC CHILISIN ELECTRONICS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8504.50.80.00
DC Resistance-Max 0.1 Ω 0.1 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Output Impedance 40 OHM Ω 60 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 0.4 A 0.4 A
Width 0.8 mm 0.8 mm
Base Number Matches 2 1
Rohs Code Yes
Package Description 0603
Case Code 0603
Construction Chip Bead
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C

Compare CB03YTYN400 with alternatives

Compare SBJ160808T-600Y-N with alternatives