CB03YTYN330 vs SBK160808T-300Y-S feature comparison

CB03YTYN330 Viking Tech Corp

Buy Now Datasheet

SBK160808T-300Y-S Chilisin Electronics Corp

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer VIKING TECH CORP CHILISIN ELECTRONICS CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.1 Ω 0.1 Ω
Filter Type FERRITE BEAD FERRITE CHIP
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 33 OHM Ω 30 OHM Ω
Packing Method TR, 7 INCH TR
Rated Current 0.4 A 0.4 A
Width 0.8 mm 0.8 mm
Base Number Matches 1 2

Compare CB03YTYN330 with alternatives

Compare SBK160808T-300Y-S with alternatives