CB03YTQN400 vs BBBK00160808300Y00 feature comparison

CB03YTQN400 SEI Stackpole Electronics Inc

Buy Now Datasheet

BBBK00160808300Y00 Pulse Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC PULSE ELECTRONICS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
DC Resistance-Max 0.3 Ω 0.1 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 2
Number of Terminals 2 2
Output Impedance 40 OHM Ω 30 OHM Ω
Packing Method TAPE AND REEL TR, PAPER, 7 INCH
Rated Current 0.3 A 0.4 A
Width 0.8 mm 0.8 mm
Base Number Matches 2 4
Rohs Code Yes
Package Description EIA STD PACKAGE SIZE 0603, 2 PIN
Factory Lead Time 14 Weeks
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C

Compare BBBK00160808300Y00 with alternatives