CB006M0022RSB-0405
vs
VZV226M6R3S0ANB01
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
YAGEO CORP
|
LUXON ELECTRONICS CORP
|
Package Description |
, 2217
|
, 2217
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
22 µF
|
22 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Custom Capabilities |
Other Values & Vol. Available On Request
|
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM
|
Height |
5.4 mm
|
5.4 mm
|
Leakage Current |
0.003 mA
|
|
Length |
5.5 mm
|
5.5 mm
|
Mounting Feature |
SURFACE MOUNT
|
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR
|
TR
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
6.3 V
|
6.3 V
|
Ripple Current |
29 mA
|
|
Size Code |
2217
|
2217
|
Surface Mount |
YES
|
|
Terminal Shape |
FLAT
|
|
Width |
4.3 mm
|
4.3 mm
|
Base Number Matches |
1
|
2
|
Series |
|
VZV(6.3V)
|
|
|
|
Compare CB006M0022RSB-0405 with alternatives
Compare VZV226M6R3S0ANB01 with alternatives