CB006M0022RSB-0405
vs
VLV226M6R3S0ANB01
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
YAGEO CORP
LUXON ELECTRONICS CORP
Package Description
, 2217
, 2217
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Capacitance
22 µF
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
Other Values & Vol. Available On Request
Dielectric Material
ALUMINUM (WET)
ALUMINUM
Height
5.4 mm
5.4 mm
Leakage Current
0.003 mA
Length
5.5 mm
5.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
SMT
Packing Method
TR
TR
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
6.3 V
6.3 V
Ripple Current
29 mA
Size Code
2217
2217
Surface Mount
YES
Terminal Shape
FLAT
Width
4.3 mm
4.3 mm
Base Number Matches
1
1
Series
VLV(6.3V)
Compare CB006M0022RSB-0405 with alternatives
Compare VLV226M6R3S0ANB01 with alternatives