CAT823SSDI-G vs TPS3828-50DBVR feature comparison

CAT823SSDI-G Catalyst Semiconductor

Buy Now Datasheet

TPS3828-50DBVR Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer CATALYST SEMICONDUCTOR INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOT-23
Package Description TSSOP, GREEN, PLASTIC, SOT-23, 5 PIN
Pin Count 5 5
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N RESET THRESHOLD VOLTAGE IS 4.55V
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC VOLTAGE SUPERVISOR
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e4 e4
Length 2 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.45 mm
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 1.1 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.95 mm
Terminal Position DUAL DUAL
Width 1.25 mm 1.6 mm
Base Number Matches 2 1
Pbfree Code Yes
Samacsys Manufacturer Texas Instruments
Package Equivalence Code TSOP5/6,.11,37
Peak Reflow Temperature (Cel) 260
Supply Current-Max (Isup) 0.025 mA
Technology CMOS
Threshold Voltage-Nom +4.55V
Time@Peak Reflow Temperature-Max (s) 30

Compare CAT823SSDI-G with alternatives

Compare TPS3828-50DBVR with alternatives