Power Circuits
CAT823SSDI-G
Description: Power Supply Management Circuit, Fixed, 1 Channel, PDSO5, ROHS COMPLIANT, SC-70, 5 PIN

Overview of CAT823SSDI-G by Catalyst Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for CAT823SSDI-G by Catalyst Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT823SSDI-G by Catalyst Semiconductor

CAT823SSDI-G
Catalyst Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CATALYST SEMICONDUCTOR INC
Part Package Code
SOIC
Package Description
TSSOP,
Pin Count
5
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
1.25 mm
Want to compare parts?
  1. CAT823SSDI-G
    Catalyst Semiconductor
    Power Supply Management Circuit, Fixed, 1 Channel, PDSO5, ROHS COMPLIANT, SC-70, 5 PIN
    VS

Alternate Parts for CAT823SSDI-G

This table gives cross-reference parts and alternative options found for CAT823SSDI-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT823SSDI-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT823SSDI-GT3 Power Supply Management Circuit, Fixed, 1 Channel, PDSO5, ROHS COMPLIANT, MO-203, SC-70, 5 PIN Catalyst Semiconductor CAT823SSDI-G vs CAT823SSDI-GT3
CAT823SSDI-GT3 Voltage Supervisor with Manual Reset and Watchdog, SC-88A (SC-70 5 Lead), 1.25x2, 3000-REEL onsemi CAT823SSDI-G vs CAT823SSDI-GT3
Part Number Description Manufacturer Compare
ADM823SYKSZ-R7 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, ROHS COMPLIANT, MO-203AA, SC-70, 5 PIN Rochester Electronics LLC CAT823SSDI-G vs ADM823SYKSZ-R7
ADM6316CY26ARJ-RL IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, MO-178AA, SOT-23, 5 PIN, Power Management Circuit Analog Devices Inc CAT823SSDI-G vs ADM6316CY26ARJ-RL
MAX6822WUK+ Low-Voltage SOT23 µP Supervisors with Manual Reset and Watchdog Timer, 5-SOT_23-N/A, 5 Pins, -40 to 125C Analog Devices Inc CAT823SSDI-G vs MAX6822WUK+
TPS3823-33Y 1-CHANNEL POWER SUPPLY SUPPORT CKT, UUC5 Texas Instruments CAT823SSDI-G vs TPS3823-33Y
STM6822MWY6E 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN STMicroelectronics CAT823SSDI-G vs STM6822MWY6E
ADM6316LARJ50AX-R7 IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, MO-178AA, SOT-23, 5 PIN, Power Management Circuit Analog Devices Inc CAT823SSDI-G vs ADM6316LARJ50AX-R7
ADM6316LARJ29DX-R7 IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, MO-178AA, SOT-23, 5 PIN, Power Management Circuit Analog Devices Inc CAT823SSDI-G vs ADM6316LARJ29DX-R7
ADM6317HARJ25AY-RL IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, MO-178AA, SOT-23, 5 PIN, Power Management Circuit Analog Devices Inc CAT823SSDI-G vs ADM6317HARJ25AY-RL
ADM6316LARJ29AZ-RL IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, MO-178AA, SOT-23, 5 PIN, Power Management Circuit Analog Devices Inc CAT823SSDI-G vs ADM6316LARJ29AZ-RL
STM6822SWY6F 5-pin supervisor with watchdog timer and push-button reset STMicroelectronics CAT823SSDI-G vs STM6822SWY6F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT823SSDI-G by Catalyst Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT823SSDI-G by Catalyst Semiconductor

  • Please alert me when CAT823SSDI-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CAT823SSDI-G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT823SSDI-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CAT823SSDI-G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT823SSDI-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT823SSDI-G by Catalyst Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: