CAT64LC40WI-GT3 vs S-93C56BD0I-I8T1U feature comparison

CAT64LC40WI-GT3 onsemi

Buy Now Datasheet

S-93C56BD0I-I8T1U ABLIC Inc.

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer ONSEMI ABLIC INC
Part Package Code SOIC
Package Description SOIC-8 SNT-8
Pin Count 8
Manufacturer Package Code 751BD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Factory Lead Time 4 Weeks 16 Weeks
JESD-30 Code R-PDSO-G8 R-PDSO-F8
JESD-609 Code e4 e3
Length 4.9 mm 2.23 mm
Memory Density 262144 bit 2048 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 16
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 32768 words 128 words
Number of Words Code 32000 128
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 32KX8 128X16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP VSOF
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, VERY THIN PROFILE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm 0.5 mm
Serial Bus Type SPI 3-WIRE
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 4.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD Tin (Sn)
Terminal Form GULL WING FLAT
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 1.97 mm
Base Number Matches 1 1
Samacsys Manufacturer ABLIC Inc.
Additional Feature 100 YEARS DATA RETENTION
Clock Frequency-Max (fCLK) 2 MHz
Data Retention Time-Min 100
Write Cycle Time-Max (tWC) 8 ms

Compare CAT64LC40WI-GT3 with alternatives

Compare S-93C56BD0I-I8T1U with alternatives