CAT5401JI-25
vs
CAT5251WI00
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
ONSEMI
Part Package Code
SOIC
SOIC
Package Description
0.300 INCH, SOIC-24
SOIC-24
Pin Count
24
24
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
NONVOLATILE MEMORY
NONVOLATILE MEMORY
Control Interface
3-WIRE SERIAL
3-WIRE SERIAL
Converter Type
DIGITAL POTENTIOMETER
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
JESD-609 Code
e0
e3
Length
15.4 mm
15.3 mm
Moisture Sensitivity Level
1
3
Number of Functions
4
4
Number of Positions
64
256
Number of Terminals
24
24
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Resistance Law
LINEAR
LINEAR
Resistance Tolerance-Max
20%
20%
Resistor Terminal Voltage-Max
3 V
6 V
Resistor Terminal Voltage-Min
Seated Height-Max
2.65 mm
2.65 mm
Supply Voltage-Nom
3 V
5 V
Surface Mount
YES
YES
Temperature Coefficient-Nom
300 ppm/°C
300 ppm/°C
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Total Resistance-Nom
2500 Ω
100000 Ω
Width
7.5 mm
7.5 mm
Base Number Matches
2
5
parentfamilyid
2136393
Manufacturer Package Code
751BK
Factory Lead Time
4 Weeks
kg CO2e/kg
12.04
Average Weight (mg)
963.55
CO2e (mg)
11601.143
Total Weight
622.33
Category CO2 Kg
12.04
CO2
7492.8532
Compliance Temperature Grade
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
CAS Accounted for Wt
92
EFUP
e
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V2.03a
Package Equivalence Code
SOP24,.4
Peak Reflow Temperature (Cel)
260
Compare CAT5401JI-25 with alternatives
Compare CAT5251WI00 with alternatives