CAT5251WI-50
vs
CAT5251JI-00
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
CATALYST SEMICONDUCTOR INC
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
LEAD-FREE, SOIC-24
|
SOP, SOP24,.4
|
Pin Count |
24
|
24
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
NONVOLATILE MEMORY
|
NONVOLATILE MEMORY
|
Control Interface |
3-WIRE SERIAL
|
3-WIRE SERIAL
|
Converter Type |
DIGITAL POTENTIOMETER
|
DIGITAL POTENTIOMETER
|
JESD-30 Code |
R-PDSO-G24
|
R-PDSO-G24
|
JESD-609 Code |
e3
|
e0
|
Length |
15.4 mm
|
15.4 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
4
|
4
|
Number of Positions |
256
|
256
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
COMMERCIAL
|
Not Qualified
|
Resistance Law |
LINEAR
|
LINEAR
|
Resistance Tolerance-Max |
20%
|
20%
|
Resistor Terminal Voltage-Max |
5 V
|
5 V
|
Resistor Terminal Voltage-Min |
|
|
Seated Height-Max |
2.65 mm
|
2.65 mm
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Temperature Coefficient-Nom |
300 ppm/°C
|
300 ppm/°C
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Total Resistance-Nom |
50000 Ω
|
100000 Ω
|
Width |
7.5 mm
|
7.5 mm
|
Base Number Matches |
3
|
2
|
HTS Code |
|
8542.39.00.01
|
Package Equivalence Code |
|
SOP24,.4
|
|
|
|
Compare CAT5251WI-50 with alternatives
Compare CAT5251JI-00 with alternatives